
RSMF1JT4R70 | |
|---|---|
DigiKey Part Number | RSMF1JT4R70TR-ND - Tape & Reel (TR) RSMF1JT4R70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT4R70 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06480 | € 1,62 |
| 50 | € 0,05680 | € 2,84 |
| 100 | € 0,05030 | € 5,03 |
| 250 | € 0,04296 | € 10,74 |
| 500 | € 0,03840 | € 19,20 |
| 1 000 | € 0,03452 | € 34,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03026 | € 75,65 |
| 5 000 | € 0,02760 | € 138,00 |
| 7 500 | € 0,02623 | € 196,72 |
| 12 500 | € 0,02468 | € 308,50 |
| 17 500 | € 0,02375 | € 415,62 |
| 25 000 | € 0,02285 | € 571,25 |
| 30 000 | € 0,02242 | € 672,60 |
| 60 000 | € 0,02093 | € 1 255,80 |
| 62 500 | € 0,02085 | € 1 303,12 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

