
RSMF1JT2R20 | |
|---|---|
DigiKey Part Number | RSMF1JT2R20TR-ND - Tape & Reel (TR) RSMF1JT2R20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT2R20 |
Description | RES 2.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT2R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05240 | € 1,31 |
| 50 | € 0,04880 | € 2,44 |
| 100 | € 0,04290 | € 4,29 |
| 250 | € 0,03840 | € 9,60 |
| 500 | € 0,03452 | € 17,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,02892 | € 72,30 |
| 5 000 | € 0,02575 | € 128,75 |
| 7 500 | € 0,02259 | € 169,42 |
| 12 500 | € 0,02242 | € 280,25 |
| 17 500 | € 0,02093 | € 366,28 |
| 25 000 | € 0,02085 | € 521,25 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

