270 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
RSFSeries -27

RSF2JTR270

DigiKey Part Number
RSF2JTR270TR-ND - Tape & Reel (TR)
RSF2JTR270CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RSF2JTR270
Description
RES 0.27 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JTR270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 010
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12600€ 1,26
25€ 0,10600€ 2,65
50€ 0,09360€ 4,68
100€ 0,08300€ 8,30
250€ 0,07144€ 17,86
500€ 0,06414€ 32,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,05793€ 57,93
2 000€ 0,05266€ 105,32
3 000€ 0,04994€ 149,82
5 000€ 0,04688€ 234,40
7 000€ 0,04505€ 315,35
10 000€ 0,04326€ 432,60
12 000€ 0,04240€ 508,80
24 000€ 0,03946€ 947,04
25 000€ 0,03930€ 982,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400