RSF2JT2R20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,13252
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,09547
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,09547
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03790
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,04979
Datasheet
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT2R20

DigiKey Part Number
RSF2JT2R20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2JT2R20
Description
RES 2.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,04979€ 49,79
Manufacturers Standard Package
Unit Price without VAT:€ 0,04979
Unit Price with VAT:€ 0,06074