
RSF2JT1R30 | |
|---|---|
DigiKey Part Number | 738-RSF2JT1R30TR-ND - Tape & Reel (TR) 738-RSF2JT1R30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT1R30 |
Description | RES 1.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT1R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,09200 | € 2,30 |
| 50 | € 0,08080 | € 4,04 |
| 100 | € 0,07170 | € 7,17 |
| 250 | € 0,06160 | € 15,40 |
| 500 | € 0,05520 | € 27,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04979 | € 49,79 |
| 2 000 | € 0,04519 | € 90,38 |
| 3 000 | € 0,04282 | € 128,46 |
| 5 000 | € 0,04015 | € 200,75 |
| 7 000 | € 0,03855 | € 269,85 |
| 10 000 | € 0,03699 | € 369,90 |
| 12 000 | € 0,03624 | € 434,88 |
| 24 000 | € 0,03368 | € 808,32 |
| 25 000 | € 0,03354 | € 838,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

