
RSF2FTR392 | |
|---|---|
DigiKey Part Number | 738-RSF2FTR392TR-ND - Tape & Reel (TR) 738-RSF2FTR392CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2FTR392 |
Description | RES 0.392 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 392 mOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2FTR392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18300 | € 1,83 |
| 25 | € 0,15520 | € 3,88 |
| 50 | € 0,13760 | € 6,88 |
| 100 | € 0,12230 | € 12,23 |
| 250 | € 0,10560 | € 26,40 |
| 500 | € 0,09518 | € 47,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08631 | € 86,31 |
| 2 000 | € 0,07877 | € 157,54 |
| 3 000 | € 0,07489 | € 224,67 |
| 5 000 | € 0,07050 | € 352,50 |
| 7 000 | € 0,06789 | € 475,23 |
| 10 000 | € 0,06533 | € 653,30 |
| 12 000 | € 0,06411 | € 769,32 |
| 24 000 | € 0,05990 | € 1 437,60 |
| 25 000 | € 0,05967 | € 1 491,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

