150 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT150R

DigiKey Part Number
RPC2512JT150RTR-ND - Tape & Reel (TR)
RPC2512JT150RCT-ND - Cut Tape (CT)
RPC2512JT150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT150R
Description
RES 150 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 137
Factory Stock: 68 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,12500€ 1,25
25€ 0,12280€ 3,07
50€ 0,11840€ 5,92
100€ 0,11530€ 11,53
250€ 0,10752€ 26,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09579€ 383,16
8 000€ 0,08856€ 708,48
12 000€ 0,08848€ 1 061,76
20 000€ 0,08729€ 1 745,80
28 000€ 0,08617€ 2 412,76
40 000€ 0,08565€ 3 426,00
48 000€ 0,08391€ 4 027,68
96 000€ 0,08382€ 8 046,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360