100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT100R-UP

DigiKey Part Number
RPC0805JT100R-UPTR-ND - Tape & Reel (TR)
RPC0805JT100R-UPCT-ND - Cut Tape (CT)
RPC0805JT100R-UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT100R-UP
Description
RES 100 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT100R-UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 740
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07800€ 0,78
25€ 0,06160€ 1,54
50€ 0,05200€ 2,60
100€ 0,04470€ 4,47
250€ 0,03724€ 9,31
500€ 0,03300€ 16,50
1 000€ 0,02961€ 29,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02422€ 121,10
10 000€ 0,02265€ 226,50
15 000€ 0,02189€ 328,35
25 000€ 0,02106€ 526,50
35 000€ 0,02059€ 720,65
50 000€ 0,02014€ 1 007,00
60 000€ 0,01993€ 1 195,80
120 000€ 0,01923€ 2 307,60
125 000€ 0,01920€ 2 400,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300