
RNS2FAD100K | |
|---|---|
DigiKey Part Number | 738-RNS2FAD100KCT-ND - Cut Tape (CT) 738-RNS2FAD100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS2FAD100K |
Description | RES 100K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNS2FAD100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.335" L (2.80mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,13000 | € 3,25 |
| 50 | € 0,12200 | € 6,10 |
| 100 | € 0,10960 | € 10,96 |
| 250 | € 0,09444 | € 23,61 |
| 500 | € 0,08504 | € 42,52 |
| 1 000 | € 0,07269 | € 72,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07022 | € 140,44 |
| 4 000 | € 0,06145 | € 245,80 |
| 6 000 | € 0,05964 | € 357,84 |
| 10 000 | € 0,05783 | € 578,30 |
| 14 000 | € 0,05608 | € 785,12 |
| 20 000 | € 0,05412 | € 1 082,40 |
| 24 000 | € 0,05318 | € 1 276,32 |
| 48 000 | € 0,05305 | € 2 546,40 |
| 50 000 | € 0,04977 | € 2 488,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

