Similar
Parametric Equivalent
Similar

RNMF14FTD324R | |
|---|---|
DigiKey Part Number | RNMF14FTD324R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD324R |
Description | RES 324 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD324R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD324R | Stackpole Electronics Inc | 2 369 | RNF14FTD324RCT-ND | € 0,08000 | Similar |
| RNMF14FBD324R | Stackpole Electronics Inc | 0 | 738-RNMF14FBD324R-ND | € 0,03496 | Parametric Equivalent |
| CMF50324R00FKEA | Vishay Dale | 0 | CMF50324R00FKEA-ND | € 0,28069 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01486 | € 74,30 |
| Unit Price without VAT: | € 0,01486 |
|---|---|
| Unit Price with VAT: | € 0,01813 |




