
RNMF14FAD62K0 | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD62K0CT-ND - Cut Tape (CT) 738-RNMF14FAD62K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD62K0 |
Description | RES 62K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD62K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03640 | € 0,91 |
| 50 | € 0,03200 | € 1,60 |
| 100 | € 0,02820 | € 2,82 |
| 250 | € 0,02400 | € 6,00 |
| 500 | € 0,02134 | € 10,67 |
| 1 000 | € 0,01907 | € 19,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01504 | € 75,20 |
| 10 000 | € 0,01372 | € 137,20 |
| 15 000 | € 0,01305 | € 195,75 |
| 25 000 | € 0,01228 | € 307,00 |
| 35 000 | € 0,01182 | € 413,70 |
| 50 000 | € 0,01137 | € 568,50 |
| 60 000 | € 0,01116 | € 669,60 |
| 120 000 | € 0,01042 | € 1 250,40 |
| 125 000 | € 0,01038 | € 1 297,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

