47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD47K0

DigiKey Part Number
738-RNMF14FAD47K0CT-ND - Cut Tape (CT)
738-RNMF14FAD47K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD47K0
Description
RES 47K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04400€ 0,44
25€ 0,03640€ 0,91
50€ 0,03200€ 1,60
100€ 0,02820€ 2,82
250€ 0,02400€ 6,00
500€ 0,02134€ 10,67
1 000€ 0,01907€ 19,07
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,01504€ 75,20
10 000€ 0,01372€ 137,20
15 000€ 0,01305€ 195,75
25 000€ 0,01228€ 307,00
35 000€ 0,01182€ 413,70
50 000€ 0,01137€ 568,50
60 000€ 0,01116€ 669,60
120 000€ 0,01042€ 1 250,40
125 000€ 0,01038€ 1 297,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980