953 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD953R

DigiKey Part Number
RNF14FTD953RTR-ND - Tape & Reel (TR)
RNF14FTD953RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD953R
Description
RES 953 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD953R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03700€ 0,37
25€ 0,03120€ 0,78
50€ 0,02740€ 1,37
100€ 0,02400€ 2,40
250€ 0,02036€ 5,09
500€ 0,01810€ 9,05
1 000€ 0,01617€ 16,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01270€ 63,50
10 000€ 0,01157€ 115,70
15 000€ 0,01099€ 164,85
25 000€ 0,01033€ 258,25
35 000€ 0,00994€ 347,90
50 000€ 0,00955€ 477,50
60 000€ 0,00937€ 562,20
120 000€ 0,00873€ 1 047,60
125 000€ 0,00870€ 1 087,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980