
RNF14FTD1K74 | |
|---|---|
DigiKey Part Number | RNF14FTD1K74TR-ND - Tape & Reel (TR) RNF14FTD1K74CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K74 |
Description | RES 1.74K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02740 | € 1,37 |
| 100 | € 0,02400 | € 2,40 |
| 250 | € 0,02036 | € 5,09 |
| 500 | € 0,01810 | € 9,05 |
| 1 000 | € 0,01617 | € 16,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01270 | € 63,50 |
| 10 000 | € 0,01157 | € 115,70 |
| 15 000 | € 0,01099 | € 164,85 |
| 25 000 | € 0,01033 | € 258,25 |
| 35 000 | € 0,00994 | € 347,90 |
| 50 000 | € 0,00955 | € 477,50 |
| 60 000 | € 0,00937 | € 562,20 |
| 120 000 | € 0,00873 | € 1 047,60 |
| 125 000 | € 0,00870 | € 1 087,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

