
RNF14FTD1K05 | |
|---|---|
DigiKey Part Number | RNF14FTD1K05TR-ND - Tape & Reel (TR) RNF14FTD1K05CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K05 |
Description | RES 1.05K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K05 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K0500FHEB | Vishay Dale | 2 932 | CMF1.05KHFCT-ND | € 0,44000 | Upgrade |
| MF1/4CCT52R1051F | KOA Speer Electronics, Inc. | 4 725 | 2019-MF1/4CCT52R1051FCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02420 | € 2,42 |
| 250 | € 0,02052 | € 5,13 |
| 500 | € 0,01824 | € 9,12 |
| 1 000 | € 0,01628 | € 16,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01280 | € 64,00 |
| 10 000 | € 0,01166 | € 116,60 |
| 15 000 | € 0,01107 | € 166,05 |
| 25 000 | € 0,01040 | € 260,00 |
| 35 000 | € 0,01001 | € 350,35 |
| 50 000 | € 0,00962 | € 481,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

