
RNF14FTC1R24 | |
|---|---|
DigiKey Part Number | 738-RNF14FTC1R24TR-ND - Tape & Reel (TR) 738-RNF14FTC1R24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC1R24 |
Description | RES 1.24 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC1R24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05360 | € 1,34 |
| 50 | € 0,04740 | € 2,37 |
| 100 | € 0,04170 | € 4,17 |
| 250 | € 0,03560 | € 8,90 |
| 500 | € 0,03178 | € 15,89 |
| 1 000 | € 0,02850 | € 28,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02269 | € 113,45 |
| 10 000 | € 0,02078 | € 207,80 |
| 15 000 | € 0,01980 | € 297,00 |
| 25 000 | € 0,01870 | € 467,50 |
| 35 000 | € 0,01804 | € 631,40 |
| 50 000 | € 0,01739 | € 869,50 |
| 60 000 | € 0,01709 | € 1 025,40 |
| 120 000 | € 0,01602 | € 1 922,40 |
| 125 000 | € 0,01597 | € 1 996,25 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

