RNF14FAD332R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02472
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02760
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02760
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01581
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 102 840
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,51503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,63412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,56230
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 898
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 832
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 349
Unit Price: € 0,09000
Datasheet
332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD332R

DigiKey Part Number
RNF14FAD332R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD332R
Description
RES 332 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD332R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,01270€ 63,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01270
Unit Price with VAT:€ 0,01549