
RNF14BTE953R | |
|---|---|
DigiKey Part Number | 738-RNF14BTE953RTR-ND - Tape & Reel (TR) 738-RNF14BTE953RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE953R |
Description | RES 953 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE953R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,34500 | € 3,45 |
| 25 | € 0,29320 | € 7,33 |
| 50 | € 0,26120 | € 13,06 |
| 100 | € 0,23360 | € 23,36 |
| 250 | € 0,20332 | € 50,83 |
| 500 | € 0,18440 | € 92,20 |
| 1 000 | € 0,16832 | € 168,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13967 | € 698,35 |
| 10 000 | € 0,13031 | € 1 303,10 |
| 15 000 | € 0,12551 | € 1 882,65 |
| 25 000 | € 0,12007 | € 3 001,75 |
| 35 000 | € 0,11683 | € 4 089,05 |
| 50 000 | € 0,11366 | € 5 683,00 |
| 60 000 | € 0,11295 | € 6 777,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

