RNF12FTD20K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03907
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02760
Datasheet

Similar


Vishay Dale
In Stock: 3 766
Unit Price: € 0,29000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,21851
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,08097
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,13511
Datasheet
20.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD20K5

DigiKey Part Number
RNF12FTD20K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD20K5
Description
RES 20.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD20K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,03026€ 75,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,03026
Unit Price with VAT:€ 0,03692