
RNF12FTD162R | |
|---|---|
DigiKey Part Number | 738-RNF12FTD162RTR-ND - Tape & Reel (TR) 738-RNF12FTD162RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD162R |
Description | RES 162 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD162R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,06400 | € 1,60 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04960 | € 4,96 |
| 250 | € 0,04244 | € 10,61 |
| 500 | € 0,03792 | € 18,96 |
| 1 000 | € 0,03409 | € 34,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,02988 | € 74,70 |
| 5 000 | € 0,02725 | € 136,25 |
| 7 500 | € 0,02590 | € 194,25 |
| 12 500 | € 0,02437 | € 304,62 |
| 17 500 | € 0,02346 | € 410,55 |
| 25 000 | € 0,02257 | € 564,25 |
| 30 000 | € 0,02214 | € 664,20 |
| 60 000 | € 0,02067 | € 1 240,20 |
| 62 500 | € 0,02059 | € 1 286,88 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

