
RNCS0805BTE3K00 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTE3K00TR-ND - Tape & Reel (TR) 738-RNCS0805BTE3K00CT-ND - Cut Tape (CT) 738-RNCS0805BTE3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE3K00 |
Description | RES 3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,14200 | € 1,42 |
| 25 | € 0,13240 | € 3,31 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10520 | € 10,52 |
| 250 | € 0,09544 | € 23,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07816 | € 390,80 |
| 10 000 | € 0,06687 | € 668,70 |
| 15 000 | € 0,06596 | € 989,40 |
| 25 000 | € 0,06506 | € 1 626,50 |
| 35 000 | € 0,06436 | € 2 252,60 |
| 50 000 | € 0,06244 | € 3 122,00 |
| 60 000 | € 0,06153 | € 3 691,80 |
| 120 000 | € 0,06011 | € 7 213,20 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

