RNCS0805BTE15K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07711
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,11000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,18000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 383
Unit Price: € 0,26000
Datasheet

Similar


YAGEO
In Stock: 4 673
Unit Price: € 0,42000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3 352
Unit Price: € 0,18000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 215
Unit Price: € 0,20000
Datasheet

Similar


Panasonic Industry
In Stock: 44 815
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,43359
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1 536
Unit Price: € 1,08000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,52421
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,79395
Datasheet

Similar


Susumu
In Stock: 28 341
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 24 400
Unit Price: € 0,09000
Datasheet
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE15K0

DigiKey Part Number
RNCS0805BTE15K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE15K0
Description
RES 15K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07816€ 390,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,07816
Unit Price with VAT:€ 0,09536