
RNCS0603BKE46K4 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BKE46K4TR-ND - Tape & Reel (TR) 738-RNCS0603BKE46K4CT-ND - Cut Tape (CT) 738-RNCS0603BKE46K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE46K4 |
Description | RES 46.4K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE46K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,09880 | € 2,47 |
| 50 | € 0,09320 | € 4,66 |
| 100 | € 0,08800 | € 8,80 |
| 250 | € 0,08172 | € 20,43 |
| 500 | € 0,07742 | € 38,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07864 | € 78,64 |
| 2 000 | € 0,07484 | € 149,68 |
| 3 000 | € 0,07280 | € 218,40 |
| 5 000 | € 0,07042 | € 352,10 |
| 7 000 | € 0,06896 | € 482,72 |
| 10 000 | € 0,06750 | € 675,00 |
| 12 000 | € 0,06680 | € 801,60 |
| 24 000 | € 0,06430 | € 1 543,20 |
| 25 000 | € 0,06417 | € 1 604,25 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

