332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE332K

DigiKey Part Number
738-RNCS0603BKE332KTR-ND - Tape & Reel (TR)
738-RNCS0603BKE332KCT-ND - Cut Tape (CT)
738-RNCS0603BKE332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE332K
Description
RES 332K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,18700€ 1,87
25€ 0,15800€ 3,95
50€ 0,13980€ 6,99
100€ 0,12440€ 12,44
250€ 0,10748€ 26,87
500€ 0,09686€ 48,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,08785€ 87,85
2 000€ 0,08018€ 160,36
3 000€ 0,07624€ 228,72
5 000€ 0,07178€ 358,90
7 000€ 0,06913€ 483,91
10 000€ 0,06653€ 665,30
12 000€ 0,06529€ 783,48
24 000€ 0,06102€ 1 464,48
25 000€ 0,06078€ 1 519,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380