
RNCS0603BKE27K4 | |
|---|---|
DigiKey Part Number | RNCS0603BKE27K4TR-ND - Tape & Reel (TR) RNCS0603BKE27K4CT-ND - Cut Tape (CT) RNCS0603BKE27K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE27K4 |
Description | RES 27.4K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE27K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,10360 | € 2,59 |
| 50 | € 0,09780 | € 4,89 |
| 100 | € 0,09240 | € 9,24 |
| 250 | € 0,08580 | € 21,45 |
| 500 | € 0,08130 | € 40,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07717 | € 77,17 |
| 2 000 | € 0,07344 | € 146,88 |
| 3 000 | € 0,07144 | € 214,32 |
| 5 000 | € 0,06910 | € 345,50 |
| 7 000 | € 0,06767 | € 473,69 |
| 10 000 | € 0,06624 | € 662,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |


