40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD40K2

DigiKey Part Number
RNCP1206FTD40K2TR-ND - Tape & Reel (TR)
RNCP1206FTD40K2CT-ND - Cut Tape (CT)
RNCP1206FTD40K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD40K2
Description
RES 40.2K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD40K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 028
Factory Stock: 65 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
25€ 0,01360€ 0,34
50€ 0,01300€ 0,65
100€ 0,01240€ 1,24
250€ 0,01152€ 2,88
500€ 0,01088€ 5,44
1 000€ 0,01029€ 10,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00973€ 48,65
10 000€ 0,00926€ 92,60
15 000€ 0,00901€ 135,15
25 000€ 0,00871€ 217,75
35 000€ 0,00853€ 298,55
50 000€ 0,00836€ 418,00
60 000€ 0,00827€ 496,20
120 000€ 0,00796€ 955,20
125 000€ 0,00794€ 992,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980