
RNCF1206DTE3K30 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE3K30TR-ND - Tape & Reel (TR) 738-RNCF1206DTE3K30CT-ND - Cut Tape (CT) 738-RNCF1206DTE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE3K30 |
Description | RES SMD 3.3K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,05520 | € 1,38 |
| 50 | € 0,05200 | € 2,60 |
| 100 | € 0,04910 | € 4,91 |
| 250 | € 0,04560 | € 11,40 |
| 500 | € 0,04316 | € 21,58 |
| 1 000 | € 0,04089 | € 40,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03643 | € 182,15 |
| 10 000 | € 0,03484 | € 348,40 |
| 15 000 | € 0,03399 | € 509,85 |
| 25 000 | € 0,03300 | € 825,00 |
| 35 000 | € 0,03240 | € 1 134,00 |
| 50 000 | € 0,03180 | € 1 590,00 |
| 60 000 | € 0,03151 | € 1 890,60 |
| 120 000 | € 0,03050 | € 3 660,00 |
| 125 000 | € 0,03045 | € 3 806,25 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

