1.76 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE1K76

DigiKey Part Number
738-RNCF1206DTE1K76TR-ND - Tape & Reel (TR)
738-RNCF1206DTE1K76CT-ND - Cut Tape (CT)
738-RNCF1206DTE1K76DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE1K76
Description
RES SMD 1.76K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.76 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE1K76 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05900€ 0,59
25€ 0,05520€ 1,38
50€ 0,05200€ 2,60
100€ 0,04910€ 4,91
250€ 0,04560€ 11,40
500€ 0,04316€ 21,58
1 000€ 0,04089€ 40,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03643€ 182,15
10 000€ 0,03484€ 348,40
15 000€ 0,03399€ 509,85
25 000€ 0,03300€ 825,00
35 000€ 0,03240€ 1 134,00
50 000€ 0,03180€ 1 590,00
60 000€ 0,03151€ 1 890,60
120 000€ 0,03050€ 3 660,00
125 000€ 0,03045€ 3 806,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980