
RNCF1206BKC174K | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKC174KTR-ND - Tape & Reel (TR) 738-RNCF1206BKC174KCT-ND - Cut Tape (CT) 738-RNCF1206BKC174KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC174K |
Description | RES SMD 174K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC174K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,10960 | € 2,74 |
| 50 | € 0,10340 | € 5,17 |
| 100 | € 0,09770 | € 9,77 |
| 250 | € 0,09076 | € 22,69 |
| 500 | € 0,08596 | € 42,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08160 | € 81,60 |
| 2 000 | € 0,07768 | € 155,36 |
| 3 000 | € 0,07556 | € 226,68 |
| 5 000 | € 0,07310 | € 365,50 |
| 7 000 | € 0,07159 | € 501,13 |
| 10 000 | € 0,07008 | € 700,80 |
| 12 000 | € 0,06935 | € 832,20 |
| 24 000 | € 0,06677 | € 1 602,48 |
| 25 000 | € 0,06663 | € 1 665,75 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

