15 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC15K0

DigiKey Part Number
RNCF1206BKC15K0TR-ND - Tape & Reel (TR)
RNCF1206BKC15K0CT-ND - Cut Tape (CT)
RNCF1206BKC15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC15K0
Description
RES SMD 15K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,11000€ 1,10
25€ 0,10240€ 2,56
50€ 0,09680€ 4,84
100€ 0,09130€ 9,13
250€ 0,08484€ 21,21
500€ 0,08032€ 40,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,08160€ 81,60
2 000€ 0,07768€ 155,36
3 000€ 0,07556€ 226,68
5 000€ 0,07310€ 365,50
7 000€ 0,07159€ 501,13
10 000€ 0,07008€ 700,80
12 000€ 0,06935€ 832,20
24 000€ 0,06677€ 1 602,48
25 000€ 0,06663€ 1 665,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860