
RNCF0805TKW250R | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKW250RTR-ND - Tape & Reel (TR) 738-RNCF0805TKW250RCT-ND - Cut Tape (CT) 738-RNCF0805TKW250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKW250R |
Description | RES PREC, 250 OHM, 0805, 0.01%, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKW250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,77300 | € 17,73 |
| 25 | € 1,65240 | € 41,31 |
| 50 | € 1,57920 | € 78,96 |
| 100 | € 1,47390 | € 147,39 |
| 250 | € 1,38116 | € 345,29 |
| 500 | € 1,31944 | € 659,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36835 | € 1 368,35 |
| 2 000 | € 1,31672 | € 2 633,44 |
| 3 000 | € 1,27380 | € 3 821,40 |
| 5 000 | € 1,24215 | € 6 210,75 |
| 7 000 | € 1,22294 | € 8 560,58 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |

