150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE150K

DigiKey Part Number
738-RNCF0805DTE150KTR-ND - Tape & Reel (TR)
738-RNCF0805DTE150KCT-ND - Cut Tape (CT)
738-RNCF0805DTE150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE150K
Description
RES SMD 150K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 684
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02500€ 0,25
25€ 0,02360€ 0,59
50€ 0,02200€ 1,10
100€ 0,02080€ 2,08
250€ 0,01932€ 4,83
500€ 0,01824€ 9,12
1 000€ 0,01726€ 17,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01529€ 76,45
10 000€ 0,01457€ 145,70
15 000€ 0,01419€ 212,85
25 000€ 0,01374€ 343,50
35 000€ 0,01347€ 471,45
50 000€ 0,01320€ 660,00
60 000€ 0,01307€ 784,20
120 000€ 0,01261€ 1 513,20
125 000€ 0,01258€ 1 572,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980