RNCF0805DTC82K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,07604
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 717
Unit Price: € 0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 580
Unit Price: € 0,29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18 237
Unit Price: € 0,34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 311
Unit Price: € 0,41000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,09402
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,16395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,08198
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,24537
Datasheet

Upgrade


Susumu
In Stock: 1 764
Unit Price: € 0,10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,02885
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15224
Datasheet

Upgrade


Susumu
In Stock: 27 168
Unit Price: € 0,09000
Datasheet
82 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC82K0

DigiKey Part Number
RNCF0805DTC82K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC82K0
Description
RES SMD 82K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC82K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01529€ 76,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,01529
Unit Price with VAT:€ 0,01865