RNCF0805DTC12R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07615
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,04953
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05624
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02495
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01510
Datasheet

Direct


Panasonic Industry
In Stock: 19 759
Unit Price: € 0,24000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,07510
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,06291
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,04683
Datasheet

Similar


YAGEO
In Stock: 8 545
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,15937
Datasheet
12 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC12R0

DigiKey Part Number
RNCF0805DTC12R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC12R0
Description
RES SMD 12 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC12R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE12R0Stackpole Electronics Inc0RNCF0805BKE12R0-ND€ 0,07615Parametric Equivalent
RNCF0805BTC12R0Stackpole Electronics Inc0RNCF0805BTC12R0-ND€ 0,04953Parametric Equivalent
RNCF0805BTE12R0Stackpole Electronics Inc0RNCF0805BTE12R0-ND€ 0,05624Parametric Equivalent
RNCF0805DKE12R0Stackpole Electronics Inc0RNCF0805DKE12R0-ND€ 0,02495Parametric Equivalent
RNCF0805DTE12R0Stackpole Electronics Inc0RNCF0805DTE12R0-ND€ 0,01510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01510€ 75,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01510
Unit Price with VAT:€ 0,01842