RNCF0805DKE7K50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 50 044
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,16068
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,10909
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,07377
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 302
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,43359
Datasheet

Upgrade


Susumu
In Stock: 2 202
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 10 316
Unit Price: € 0,31000
Datasheet

Upgrade


Vishay Dale
In Stock: 3 425
Unit Price: € 0,40000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 80
Unit Price: € 0,26000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,52421
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,79395
Datasheet

Similar


YAGEO
In Stock: 18 780
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,06876
Datasheet
7.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE7K50

DigiKey Part Number
RNCF0805DKE7K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE7K50
Description
RES SMD 7.5K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02527€ 126,35
Unit Price without VAT:€ 0,02527
Unit Price with VAT:€ 0,03083