24.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKW24R9

DigiKey Part Number
738-RNCF0603TKW24R9TR-ND - Tape & Reel (TR)
738-RNCF0603TKW24R9CT-ND - Cut Tape (CT)
738-RNCF0603TKW24R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKW24R9
Description
RES PREC, 24.9 OHM, 0603, 0.01%,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKW24R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,58000€ 2,58
10€ 1,77300€ 17,73
25€ 1,63560€ 40,89
50€ 1,55300€ 77,65
100€ 1,47390€ 147,39
250€ 1,38116€ 345,29
500€ 1,31944€ 659,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,35310€ 1 353,10
2 000€ 1,30121€ 2 602,42
3 000€ 1,27380€ 3 821,40
5 000€ 1,24215€ 6 210,75
7 000€ 1,22294€ 8 560,58
Manufacturers Standard Package
Unit Price without VAT:€ 2,58000
Unit Price with VAT:€ 3,14760