
RNCF0603DTE549R | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE549RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE549RCT-ND - Cut Tape (CT) 738-RNCF0603DTE549RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE549R |
Description | RES SMD 549 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE549R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,01940 | € 1,94 |
| 250 | € 0,01804 | € 4,51 |
| 500 | € 0,01706 | € 8,53 |
| 1 000 | € 0,01613 | € 16,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01529 | € 76,45 |
| 10 000 | € 0,01457 | € 145,70 |
| 15 000 | € 0,01419 | € 212,85 |
| 25 000 | € 0,01374 | € 343,50 |
| 35 000 | € 0,01347 | € 471,45 |
| 50 000 | € 0,01320 | € 660,00 |
| 60 000 | € 0,01307 | € 784,20 |
| 120 000 | € 0,01261 | € 1 513,20 |
| 125 000 | € 0,01258 | € 1 572,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

