
RNCF0603DTE1K24 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE1K24TR-ND - Tape & Reel (TR) 738-RNCF0603DTE1K24CT-ND - Cut Tape (CT) 738-RNCF0603DTE1K24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE1K24 |
Description | RES SMD 1.24K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE1K24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,02080 | € 2,08 |
| 250 | € 0,01932 | € 4,83 |
| 500 | € 0,01824 | € 9,12 |
| 1 000 | € 0,01726 | € 17,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01529 | € 76,45 |
| 10 000 | € 0,01457 | € 145,70 |
| 15 000 | € 0,01419 | € 212,85 |
| 25 000 | € 0,01374 | € 343,50 |
| 35 000 | € 0,01347 | € 471,45 |
| 50 000 | € 0,01320 | € 660,00 |
| 60 000 | € 0,01307 | € 784,20 |
| 120 000 | € 0,01261 | € 1 513,20 |
| 125 000 | € 0,01258 | € 1 572,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

