220 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE220R

DigiKey Part Number
738-RNCF0603BTE220RTR-ND - Tape & Reel (TR)
738-RNCF0603BTE220RCT-ND - Cut Tape (CT)
738-RNCF0603BTE220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE220R
Description
RES SMD 220 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,07000€ 0,70
25€ 0,06440€ 1,61
50€ 0,06100€ 3,05
100€ 0,05760€ 5,76
250€ 0,05344€ 13,36
500€ 0,05058€ 25,29
1 000€ 0,04795€ 47,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04278€ 213,90
10 000€ 0,04094€ 409,40
15 000€ 0,03995€ 599,25
25 000€ 0,03881€ 970,25
35 000€ 0,03812€ 1 334,20
50 000€ 0,03743€ 1 871,50
60 000€ 0,03710€ 2 226,00
120 000€ 0,03593€ 4 311,60
125 000€ 0,03586€ 4 482,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760