1.96 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K96

DigiKey Part Number
738-RNCF0603BTE1K96TR-ND - Tape & Reel (TR)
738-RNCF0603BTE1K96CT-ND - Cut Tape (CT)
738-RNCF0603BTE1K96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K96
Description
RES SMD 1.96K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06500€ 0,65
25€ 0,06080€ 1,52
50€ 0,05760€ 2,88
100€ 0,05450€ 5,45
250€ 0,05056€ 12,64
500€ 0,04786€ 23,93
1 000€ 0,04538€ 45,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04332€ 216,60
10 000€ 0,04145€ 414,50
15 000€ 0,04046€ 606,90
25 000€ 0,03930€ 982,50
35 000€ 0,03860€ 1 351,00
50 000€ 0,03790€ 1 895,00
60 000€ 0,03756€ 2 253,60
120 000€ 0,03638€ 4 365,60
125 000€ 0,03631€ 4 538,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980