
RNCF0402DTE4K53 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE4K53TR-ND - Tape & Reel (TR) 738-RNCF0402DTE4K53CT-ND - Cut Tape (CT) 738-RNCF0402DTE4K53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE4K53 |
Description | RES 4.53K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE4K53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,02030 | € 2,03 |
| 250 | € 0,01812 | € 4,53 |
| 5 000 | € 0,01427 | € 71,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01175 | € 117,50 |
| 20 000 | € 0,01139 | € 227,80 |
| 30 000 | € 0,01119 | € 335,70 |
| 50 000 | € 0,01066 | € 533,00 |
| 70 000 | € 0,01004 | € 702,80 |
| 120 000 | € 0,00986 | € 1 183,20 |
| 240 000 | € 0,00927 | € 2 224,80 |
| 250 000 | € 0,00924 | € 2 310,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

