3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE3K00

DigiKey Part Number
738-RNCF0402DTE3K00TR-ND - Tape & Reel (TR)
738-RNCF0402DTE3K00CT-ND - Cut Tape (CT)
738-RNCF0402DTE3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE3K00
Description
RES SMD 3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01900€ 0,19
25€ 0,01760€ 0,44
50€ 0,01660€ 0,83
100€ 0,01570€ 1,57
250€ 0,01464€ 3,66
500€ 0,01382€ 6,91
1 000€ 0,01307€ 13,07
5 000€ 0,01157€ 57,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01179€ 117,90
20 000€ 0,01127€ 225,40
30 000€ 0,01099€ 329,70
50 000€ 0,01066€ 533,00
70 000€ 0,01046€ 732,20
100 000€ 0,01027€ 1 027,00
120 000€ 0,01017€ 1 220,40
240 000€ 0,00984€ 2 361,60
250 000€ 0,00982€ 2 455,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980