
RNCF0402DTE330R | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE330RTR-ND - Tape & Reel (TR) 738-RNCF0402DTE330RCT-ND - Cut Tape (CT) 738-RNCF0402DTE330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE330R |
Description | RES SMD 330 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AED331X | Panasonic Industry | 9 632 | P330DECT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01840 | € 0,46 |
| 50 | € 0,01740 | € 0,87 |
| 100 | € 0,01640 | € 1,64 |
| 250 | € 0,01516 | € 3,79 |
| 500 | € 0,01434 | € 7,17 |
| 1 000 | € 0,01356 | € 13,56 |
| 5 000 | € 0,01200 | € 60,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01143 | € 114,30 |
| 20 000 | € 0,01092 | € 218,40 |
| 30 000 | € 0,01065 | € 319,50 |
| 50 000 | € 0,01033 | € 516,50 |
| 70 000 | € 0,01014 | € 709,80 |
| 100 000 | € 0,00995 | € 995,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

