330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE330R

DigiKey Part Number
738-RNCF0402DTE330RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE330RCT-ND - Cut Tape (CT)
738-RNCF0402DTE330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE330R
Description
RES SMD 330 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AED331XPanasonic Industry9 632P330DECT-ND€ 0,08000Direct
In-Stock: 2 732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01840€ 0,46
50€ 0,01740€ 0,87
100€ 0,01640€ 1,64
250€ 0,01516€ 3,79
500€ 0,01434€ 7,17
1 000€ 0,01356€ 13,56
5 000€ 0,01200€ 60,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01143€ 114,30
20 000€ 0,01092€ 218,40
30 000€ 0,01065€ 319,50
50 000€ 0,01033€ 516,50
70 000€ 0,01014€ 709,80
100 000€ 0,00995€ 995,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760