
RNCF0402BTE68K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE68K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE68K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE68K0 |
Description | RES SMD 68K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE68K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,05980 | € 2,99 |
| 100 | € 0,05650 | € 5,65 |
| 250 | € 0,05244 | € 13,11 |
| 500 | € 0,04964 | € 24,82 |
| 1 000 | € 0,04706 | € 47,06 |
| 5 000 | € 0,04198 | € 209,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04017 | € 401,70 |
| 20 000 | € 0,03856 | € 771,20 |
| 30 000 | € 0,03771 | € 1 131,30 |
| 50 000 | € 0,03673 | € 1 836,50 |
| 70 000 | € 0,03613 | € 2 529,10 |
| 100 000 | € 0,03554 | € 3 554,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

