
RNCF0402BTE39K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE39K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE39K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE39K0 |
Description | RES SMD 39K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06560 | € 1,64 |
| 50 | € 0,06180 | € 3,09 |
| 100 | € 0,05830 | € 5,83 |
| 250 | € 0,05412 | € 13,53 |
| 500 | € 0,05122 | € 25,61 |
| 1 000 | € 0,04856 | € 48,56 |
| 5 000 | € 0,04332 | € 216,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04145 | € 414,50 |
| 20 000 | € 0,03979 | € 795,80 |
| 30 000 | € 0,03892 | € 1 167,60 |
| 50 000 | € 0,03790 | € 1 895,00 |
| 70 000 | € 0,03729 | € 2 610,30 |
| 100 000 | € 0,03667 | € 3 667,00 |
| 120 000 | € 0,03638 | € 4 365,60 |
| 240 000 | € 0,03535 | € 8 484,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

