150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE150R

DigiKey Part Number
738-RNCF0402BTE150RTR-ND - Tape & Reel (TR)
738-RNCF0402BTE150RCT-ND - Cut Tape (CT)
738-RNCF0402BTE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE150R
Description
RES SMD 150 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07100€ 0,71
25€ 0,06560€ 1,64
50€ 0,06180€ 3,09
100€ 0,05830€ 5,83
250€ 0,05412€ 13,53
500€ 0,05122€ 25,61
1 000€ 0,04856€ 48,56
5 000€ 0,04332€ 216,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04145€ 414,50
20 000€ 0,03979€ 795,80
30 000€ 0,03892€ 1 167,60
50 000€ 0,03790€ 1 895,00
70 000€ 0,03729€ 2 610,30
100 000€ 0,03667€ 3 667,00
120 000€ 0,03638€ 4 365,60
240 000€ 0,03535€ 8 484,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980