Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA0805DTC60K4 | |
|---|---|
DigiKey Part Number | 738-RNCA0805DTC60K4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0805DTC60K4 |
Description | RES, AUTO, 0805, 60.4 KOHM, 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0805DTC60K4 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0805BTC60R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTC60R4TR-ND | € 0,06093 | Parametric Equivalent |
| RNCA0805BTE60R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTE60R4TR-ND | € 0,06337 | Parametric Equivalent |
| RNCA0805BTT60K4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT60K4TR-ND | € 0,19423 | Parametric Equivalent |
| RNCA0805BTT60R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805BTT60R4TR-ND | € 0,19423 | Parametric Equivalent |
| RNCA0805DTC60R4 | Stackpole Electronics Inc | 0 | 738-RNCA0805DTC60R4TR-ND | € 0,03134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,03134 | € 783,50 |
| Unit Price without VAT: | € 0,03134 |
|---|---|
| Unit Price with VAT: | € 0,03823 |

