15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT15K0

DigiKey Part Number
738-RMEF0805FT15K0TR-ND - Tape & Reel (TR)
738-RMEF0805FT15K0CT-ND - Cut Tape (CT)
738-RMEF0805FT15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT15K0
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 850
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04200€ 0,42
25€ 0,03240€ 0,81
50€ 0,02680€ 1,34
100€ 0,02250€ 2,25
250€ 0,01812€ 4,53
500€ 0,01562€ 7,81
1 000€ 0,01364€ 13,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01051€ 52,55
10 000€ 0,00960€ 96,00
15 000€ 0,00915€ 137,25
25 000€ 0,00868€ 217,00
35 000€ 0,00840€ 294,00
50 000€ 0,00814€ 407,00
60 000€ 0,00802€ 481,20
120 000€ 0,00762€ 914,40
125 000€ 0,00760€ 950,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980