20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT20K0

DigiKey Part Number
738-RMEF0603FT20K0TR-ND - Tape & Reel (TR)
738-RMEF0603FT20K0CT-ND - Cut Tape (CT)
738-RMEF0603FT20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT20K0
Description
RES 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 883
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03000€ 0,30
25€ 0,02280€ 0,57
50€ 0,01840€ 0,92
100€ 0,01520€ 1,52
250€ 0,01200€ 3,00
500€ 0,01020€ 5,10
1 000€ 0,00877€ 8,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00650€ 32,50
10 000€ 0,00585€ 58,50
15 000€ 0,00553€ 82,95
25 000€ 0,00518€ 129,50
35 000€ 0,00499€ 174,65
50 000€ 0,00480€ 240,00
60 000€ 0,00471€ 282,60
120 000€ 0,00443€ 531,60
125 000€ 0,00441€ 551,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980